837-012-521-212

Heilind Number:EDA837-012-521-212
Manufacturer:EDAC
Manufacturer Number:837-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish, this connector ensures reliable connectivity for your electronic devices. With a compact design featuring two rows and 12 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.