837-012-521-604

Heilind Number:EDA837-012-521-604
Manufacturer:EDAC
Manufacturer Number:837-012-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a single row configuration and 12 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports robust power delivery. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on the board. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.