837-012-521-607

Heilind Number:EDA837-012-521-607
Manufacturer:EDAC
Manufacturer Number:837-012-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-607

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a vital component in ensuring seamless connectivity. Designed for durability, this connector features a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, capable of withstanding even the most demanding environments. With a pitch of .156 inches and a single row configuration of 12 positions, it offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring high temperature resistance. Its straight mount orientation and green color make it easy to integrate into your PCB setup. Trust in this connector to deliver optimal performance and longevity for your electronic systems.