837-012-521-608

Heilind Number:EDA837-012-521-608
Manufacturer:EDAC
Manufacturer Number:837-012-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-608

Detailed Description

Enhance your PCB connections with this high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row layout and 12 positions, it offers seamless connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its pitch of .156 inches and row spacing of .2 inches provide precise alignment on your circuit board. This connector's straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.