837-012-521-612

Heilind Number:EDA837-012-521-612
Manufacturer:EDAC
Manufacturer Number:837-012-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with twelve positions, making it ideal for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in demanding environments. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.