837-012-521-802

Heilind Number:EDA837-012-521-802
Manufacturer:EDAC
Manufacturer Number:837-012-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Crafted with a high-performance UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. Featuring two rows and twelve positions with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Upgrade now to experience seamless and secure connections.