837-012-521-808

Heilind Number:EDA837-012-521-808
Manufacturer:EDAC
Manufacturer Number:837-012-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, providing optimal protection in demanding environments. With two rows of 12 copper alloy contacts, it ensures secure and reliable power delivery, suitable for applications requiring up to 3A of current. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.