837-012-521-812

Heilind Number:EDA837-012-521-812
Manufacturer:EDAC
Manufacturer Number:837-012-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-521-812

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Engineered for reliability in extreme conditions, this connector boasts a 3A amperage, perfect for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures robust performance with a two-row configuration and 12 positions. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Trust in this connector for optimal performance in your PCB designs.