837-012-523-101

Heilind Number:EDA837-012-523-101
Manufacturer:EDAC
Manufacturer Number:837-012-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Engineered for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row design and 12 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application requiring secure board-to-board connectivity.