837-012-523-102

Heilind Number:EDA837-012-523-102
Manufacturer:EDAC
Manufacturer Number:837-012-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration, it offers 12 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this Straight mount orientation connector, a trusted solution for high-temperature environments.