837-012-523-104

Heilind Number:EDA837-012-523-104
Manufacturer:EDAC
Manufacturer Number:837-012-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance in demanding environments. With an amperage rating of 3 A and rugged housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission. The single-row design with 12 positions offers efficient board-to-board connectivity, while the copper alloy contact material guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a straight mount orientation, operates seamlessly within a wide temperature range from -40 to 105 °C. Trust in its quality and make seamless connections a reality.