837-012-523-201

Heilind Number:EDA837-012-523-201
Manufacturer:EDAC
Manufacturer Number:837-012-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity even in demanding environments. Its dual-row configuration with 12 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting, it effortlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Explore our range of high-quality PCB connectors for all your connectivity needs.