837-012-523-212

Heilind Number:EDA837-012-523-212
Manufacturer:EDAC
Manufacturer Number:837-012-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts impressive functionality, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your projects. The 12 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your design with this essential component.