837-012-523-603

Heilind Number:EDA837-012-523-603
Manufacturer:EDAC
Manufacturer Number:837-012-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material for reliable performance. Featuring a single row design with 12 copper alloy contact positions and a pitch of .156 inches, it ensures seamless board-to-board connectivity. With a compact row spacing of .2 inches and straight mount orientation, it's perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Upgrade your setup with this essential component, available in our wide range of PCB connectors.