837-012-523-608

Heilind Number:EDA837-012-523-608
Manufacturer:EDAC
Manufacturer Number:837-012-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for durability, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a single row layout and 12 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector maintains its integrity in operating temperatures ranging from -40 to 105°C, making it a dependable choice for demanding projects. Explore the full range of our connectors for PCBs, including Board to Board and Card Edge options, and elevate your connectivity solutions with ease.