837-012-523-802

Heilind Number:EDA837-012-523-802
Manufacturer:EDAC
Manufacturer Number:837-012-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Green Card Edge Connector. Designed for optimal performance in challenging environments, it features a Double Row configuration with 12 positions, allowing for secure and efficient board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers excellent heat resistance. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for compact electronic setups. Its Straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.