837-012-523-807

Heilind Number:EDA837-012-523-807
Manufacturer:EDAC
Manufacturer Number:837-012-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Boasting two rows and 12 positions, it offers ample connectivity options while maintaining a .156-inch pitch and .2-inch row spacing for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the PCB assembly process. Trust in this connector for secure and durable board-to-board connections.