837-012-523-808

Heilind Number:EDA837-012-523-808
Manufacturer:EDAC
Manufacturer Number:837-012-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-523-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precisely engineered contacts made from durable Copper Alloy, it ensures reliable power delivery at a steady amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate up to 12 positions, offering seamless integration for your board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for industrial, automotive, and aerospace applications. Elevate your connectivity with this essential product, a testament to our commitment to quality and innovation.