837-012-540-101

Heilind Number:EDA837-012-540-101
Manufacturer:EDAC
Manufacturer Number:837-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row of 12 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its straight mount orientation makes it easy to install, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.