837-012-540-102

Heilind Number:EDA837-012-540-102
Manufacturer:EDAC
Manufacturer Number:837-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a 12-position, single-row design and a pitch of .156 inches, it offers seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. The vibrant green color adds a touch of visibility, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your projects.