837-012-540-108

Heilind Number:EDA837-012-540-108
Manufacturer:EDAC
Manufacturer Number:837-012-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row setup and 12 positions, it offers seamless integration for your PCB applications. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial settings. Its straight mount orientation, along with a pitch and row spacing of .156 and .2 inches respectively, facilitates easy installation. Upgrade your connectivity with this essential component, a standout in our extensive range of board-to-board PCB connectors.