837-012-540-602

Heilind Number:EDA837-012-540-602
Manufacturer:EDAC
Manufacturer Number:837-012-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-602

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient conductivity for up to 3 A of current. The single-row design with 12 positions offers seamless integration onto your board, with a pitch of .156 in and row spacing of .2 in for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Ideal for various applications, this connector is a key component in ensuring secure and stable connections on your PCB.