837-012-540-802

Heilind Number:EDA837-012-540-802
Manufacturer:EDAC
Manufacturer Number:837-012-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-802

Detailed Description

Enhance your PCB assembly with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a secure connection with a current rating of 3A. Crafted from UL 94V-0 rated Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission for your 12-position setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver seamless board-to-board connectivity, meeting your connectivity needs with ease.