837-012-540-808

Heilind Number:EDA837-012-540-808
Manufacturer:EDAC
Manufacturer Number:837-012-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-540-808

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure board-to-board PCB connections. With a vibrant green color, this connector stands out for its reliability and performance in high-temperature environments. Designed for durability, it features housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and 12 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in this essential component for seamless and efficient PCB connections in a variety of applications.