837-012-541-101

Heilind Number:EDA837-012-541-101
Manufacturer:EDAC
Manufacturer Number:837-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With one row of 12 copper alloy contacts, it ensures secure and efficient data transmission on PCBs. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105 °C, this connector is ideal for industrial applications requiring robust performance. Elevate your connectivity solutions with this essential component.