837-012-541-103

Heilind Number:EDA837-012-541-103
Manufacturer:EDAC
Manufacturer Number:837-012-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a low amperage of 3 A, it ensures safe and efficient power transmission. The single row design with 12 positions and a pitch of .156 inches allows for seamless integration on your PCB. Crafted from Copper Alloy, the contacts offer excellent conductivity and longevity. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its quality and performance for your connectivity needs.