837-012-541-104

Heilind Number:EDA837-012-541-104
Manufacturer:EDAC
Manufacturer Number:837-012-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration, it offers 12 positions for seamless board-to-board connectivity. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for secure and durable performance in your electronic designs.