837-012-541-107

Heilind Number:EDA837-012-541-107
Manufacturer:EDAC
Manufacturer Number:837-012-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and a single row layout, perfect for your PCB assembly needs. With a current rating of 3 A, it ensures reliable power delivery. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance for high-temperature applications. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. With 12 positions and a .156-inch pitch, this connector offers ample connectivity options while maintaining precise alignment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.