837-012-541-112

Heilind Number:EDA837-012-541-112
Manufacturer:EDAC
Manufacturer Number:837-012-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-112

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row and 12 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees enhanced conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in this connector for efficient board-to-board connections that meet your high standards of quality and performance.