837-012-541-212

Heilind Number:EDA837-012-541-212
Manufacturer:EDAC
Manufacturer Number:837-012-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for robust performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 12 positions each, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it guarantees secure and stable installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this versatile Card Edge Connector.