837-012-541-603

Heilind Number:EDA837-012-541-603
Manufacturer:EDAC
Manufacturer Number:837-012-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a single row configuration with 12 positions, allowing for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. Each contact is made of robust Copper Alloy, capable of carrying up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector boasts a straight mount orientation, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.