837-012-541-604

Heilind Number:EDA837-012-541-604
Manufacturer:EDAC
Manufacturer Number:837-012-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a vibrant green hue and boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration, it offers 12 positions for seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable power transmission with a current rating of 3A. Its .156-inch pitch and .2-inch row spacing make it ideal for precision applications. Operating efficiently in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient PCB connections, a must-have in your electronic assembly toolkit.