837-012-541-612

Heilind Number:EDA837-012-541-612
Manufacturer:EDAC
Manufacturer Number:837-012-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for seamless performance, this connector features a single row layout with 12 positions, ideal for various PCB applications. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers durability and reliability. With an amperage of 3A and operating temperature range of -40 to 105 °C, it's perfect for high-temperature environments. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.