837-012-541-802

Heilind Number:EDA837-012-541-802
Manufacturer:EDAC
Manufacturer Number:837-012-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a current rating of 3 A, it ensures efficient power transmission across its 12 positions and 2 rows. The contact material, Copper Alloy, guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temperature applications. Trust in its straight mount orientation for seamless integration, making it a vital component in your PCB assembly process. Elevate your connectivity with this essential product.