837-012-541-803

Heilind Number:EDA837-012-541-803
Manufacturer:EDAC
Manufacturer Number:837-012-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green color. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance even in challenging environments. With two rows and 12 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Upgrade your board-to-board connections with this essential component.