837-012-541-807

Heilind Number:EDA837-012-541-807
Manufacturer:EDAC
Manufacturer Number:837-012-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a 3 A amperage rating and Copper Alloy contacts, this connector guarantees reliable power transmission. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Boasting 12 positions, it accommodates multiple connections with ease. Its Straight mount orientation provides convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this high-quality component.