837-012-541-808

Heilind Number:EDA837-012-541-808
Manufacturer:EDAC
Manufacturer Number:837-012-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of contacts made from Copper Alloy, it offers seamless connectivity for up to 12 positions. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly between -40 and 105 °C, it's perfect for industrial applications requiring a high level of thermal endurance. Trust in our connector to deliver superior performance and durability, making it an essential component for your PCB assembly needs.