837-012-541-812

Heilind Number:EDA837-012-541-812
Manufacturer:EDAC
Manufacturer Number:837-012-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-541-812

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections. Designed for high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in the most demanding conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its double-row configuration and 12 positions allow for versatile connectivity options. The .156-inch pitch and .2-inch row spacing enhance compatibility, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.