837-012-542-102

Heilind Number:EDA837-012-542-102
Manufacturer:EDAC
Manufacturer Number:837-012-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row layout and 12 positions, it offers reliable power transmission at an amperage of 3A. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is a must-have for your electronic projects. Explore our wide range of PCB connectors for more innovative solutions.