837-012-542-104

Heilind Number:EDA837-012-542-104
Manufacturer:EDAC
Manufacturer Number:837-012-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this green connector boasts a 3A amperage rating and features a single row with 12 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector guarantees secure and efficient board-to-board connectivity.