837-012-542-108

Heilind Number:EDA837-012-542-108
Manufacturer:EDAC
Manufacturer Number:837-012-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 12 positions for seamless PCB connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing make it easy to install and maintain on your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for secure and stable board-to-board connections in demanding environments.