837-012-542-207

Heilind Number:EDA837-012-542-207
Manufacturer:EDAC
Manufacturer Number:837-012-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-207

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. This essential component, designed in a sleek green hue, is engineered for top-tier performance, featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual row setup and 12 positions, it ensures efficient and reliable connectivity. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for seamless board-to-board integration in your PCB assemblies.