837-012-542-212

Heilind Number:EDA837-012-542-212
Manufacturer:EDAC
Manufacturer Number:837-012-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-212

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both functionality and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The connector's two rows, each with 12 positions and a pitch of .156 inches, offer versatility for various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its practicality, making it an essential component for your electronics projects. Trust in its quality and efficiency for seamless board-to-board connections.