837-012-542-603

Heilind Number:EDA837-012-542-603
Manufacturer:EDAC
Manufacturer Number:837-012-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-603

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durable performance, this connector features a single row layout with 12 positions, ideal for streamlined PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced safety and reliability, while the Copper Alloy contacts ensure efficient power transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing offer easy integration, and the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.