837-012-542-802

Heilind Number:EDA837-012-542-802
Manufacturer:EDAC
Manufacturer Number:837-012-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-802

Detailed Description

Enhance your high-temperature PCB connections with our top-quality Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of twelve positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Its straight mount orientation makes installation a breeze. Trust in this connector for secure and high-performance connectivity in your PCB projects.