837-012-542-804

Heilind Number:EDA837-012-542-804
Manufacturer:EDAC
Manufacturer Number:837-012-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-804

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at amperages up to 3 A. With two rows of 12 positions and a pitch of .156 inches, it offers seamless integration into PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its vibrant green color adds a touch of visual distinction. Trust in this connector for efficient and secure board-to-board connections in critical systems.