837-012-542-807

Heilind Number:EDA837-012-542-807
Manufacturer:EDAC
Manufacturer Number:837-012-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-807

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for efficient power transmission. With two rows of twelve positions each, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Its straight mount orientation facilitates easy installation, making it a crucial component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.