837-012-542-808

Heilind Number:EDA837-012-542-808
Manufacturer:EDAC
Manufacturer Number:837-012-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Diallyl Phthalate housing material offers exceptional heat resistance, while the copper alloy contact material guarantees efficient conductivity. With two rows and twelve positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector ensures secure and stable connections even in extreme operating temperatures ranging from -40 to 105 degrees Celsius. Elevate your PCB assembly with this essential component.