837-012-542-812

Heilind Number:EDA837-012-542-812
Manufacturer:EDAC
Manufacturer Number:837-012-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-542-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector is a vital component for your electronic assemblies. With a vibrant green color and a sleek straight mount orientation, it not only enhances functionality but also adds a touch of style to your setup. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, even in high-temperature environments. Featuring two rows and twelve positions, it offers ample connectivity options for your circuit boards. Crafted with copper alloy contact material, it guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.