837-012-544-101

Heilind Number:EDA837-012-544-101
Manufacturer:EDAC
Manufacturer Number:837-012-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 12 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees secure signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your circuit board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Explore our range of connectors for optimal PCB connectivity.